|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS3456W20-27S
Manufacturer Part #:

MS3456W20-27S

Manufacturer:

Description:
Circular MIL Spec Connector PLUG W/THRD COUPLING 14P SIZE 16 SOCKET
Mouser Online Catalog Page 1,571, Mouser Online Catalog
PDF Page 1,571, PDF Catalog Page
MS3456W20-27S Datasheet MS3456W20-27S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 14 Position
Insert Arrangement: 20-27
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-5015
Product: Plugs
Shell Size: 20
Shell Style: In-Line
Mounting Style: Cable
Termination Style: Crimp
Current Rating: 13 A
Series: Matrix 5015
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 5015
Voltage Rating: 2 kV
Part # Aliases: 3456W2027S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D38999/26WA98SN Circular MIL Spec Connector 309
MS3456W10SL-3S Circular MIL Spec Connector 38
MS3456W20-27P Circular MIL Spec Connector 15
M85049/52S20W Circular MIL Spec Strain Reliefs & Adapters 8
D38999/20WG35PN Circular MIL Spec Connector 1
MS3470W16-26S Circular MIL Spec Connector 2
MS3110F8-4P Circular MIL Spec Connector 44
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.35
25:
$50.17

To add to a project, please Log In.

179758086 148077985 119217108 151173362 143080215 128784796 167858023 146340872 172639243 178365471 130319382