|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS27656T23B53P
Manufacturer Part #:

MS27656T23B53P

Manufacturer:

Description:
Circular MIL Spec Connector 53P 23 SIZE WALL MOUNT RECEPTACLE PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 53 Position
Insert Arrangement: 23-53
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-38999
Product: Receptacles
Shell Size: 23
Shell Style: Wall Mount
Mounting Style: Wall
Termination Style: Crimp
Current Rating: 7.5 A
Contact Plating: Gold
Series: MS 38999 I
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-463553-53P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$122.43
10:
$108.90
25:
$100.78
50:
$93.34

To add to a project, please Log In.

179758086 170990201 119217108 151173362 130319382 146340872 172639243 178365471 128784796 143080215 167858023