Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-MS27508E18B32P
Manufacturer Part #:

MS27508E18B32P

Manufacturer:

Description:
Circular MIL Spec Connector 32P FM SZ 18 PIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-38999 II
Product Type: Receptacles
Insert Arrangement: 18-32
Contact Gender: Pin (Male)
Number of Positions: 32
Shell Size: 18
Shell Style: Box Mount
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 7.5 A
Contact Plating: Gold
Series: MS 38999 II
Brand: Amphenol Aerospace
Mounting Angle: Straight
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Tradename: 38999
Voltage Rating: 850 V
Wire Gauge: 20
Part # Aliases: 88-463036-32P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.72
  5: $77.93
  10: $68.58
  25: $58.96

To add to a project, please Log In.


175636540 119217108 151173362 130319382 172639243 178365471 143080215 167858023 146340872