|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS27484T10F35S
Manufacturer Part #:

MS27484T10F35S

Manufacturer:

Description:
Circular MIL Spec Connector 13P 10 SIZE STRAIGHT PLUG SKT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 13 Position
Insert Arrangement: 10-35
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999 II
Product: Plugs
Shell Size: 10
Shell Style: In-Line
Mounting Style: Free Hanging
Termination Style: Crimp
Current Rating: 5 A
Contact Plating: Gold
Series: MS 38999 II
Brand: Amphenol Aerospace
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum Alloy
Shell Plating: Passivated Steel
Tradename: 38999
Voltage Rating: 500 V
Wire Gauge: 22
Part # Aliases: 91-542202-35S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.87
10:
$58.62
25:
$52.75
100:
$51.43

To add to a project, please Log In.

179758086 151173362 175636540 119217108 128784796 143080215 130319382 167858023 146340872 172639243 178365471