|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-MS24264R14B7SN
Manufacturer Part #:

MS24264R14B7SN

Manufacturer:

Description:
Circular MIL Spec Connector 7P Sz 14 Sckt Recept Flange MIL-DTL-26500
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 7 Position
Insert Arrangement: 14-7
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-26500
Product: Receptacles
Shell Size: 14
Shell Style: Flange Mount
Series: Pyle 26500
Brand: Amphenol Aerospace
Mating Style: Bayonet
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Non-Conductive Anodized
Tradename: 26500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/64-369 Circular MIL Spec Contacts 139,411
M24308/4-259 D-Sub MIL Spec Connectors 1,086
MS27291-3 Circular MIL Spec Strain Reliefs & Adapters 11
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$51.38

To add to a project, please Log In.

179758086 167858023 130319382 146340872 172639243 178365471