Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-M39029/5-116
Manufacturer Part #:

M39029/5-116

Manufacturer:

Description: Junction System Contacts SKT 16 GA
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
RoHS: No
Size: 16
Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13 A
MIL Type: MIL-T-81714
Mounting Style: Wire
Series: Terminal Junction System
Termination Style: Crimp
Wire Gauge: 16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,412 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  5: $0.92
  10: $0.87
  25: $0.81
  50: $0.76
  100: $0.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD1792D
RS-485 Interface IC 70V Fault-Prot RS485 Xcvr
Texas Instruments
1: $5.17
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
381LQ471M450A452
Aluminum Electrolytic Capacitors - Snap In 450Volt ...
Cornell Dubilier
1: $12.25
SP-480-24
Linear and Switching Power Supplies 24V 22A 480W A ...
Mean Well
1: $184.88
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
39530-0004
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK ...
Molex
1: $2.40
M39029/58-363
Circular MIL Spec Contacts PIN 20 GA
Tri-Star Electronics
1: $0.36
9852-05-00
Reed Relays S/M FormC Reed Relay
Coto Technology
1: $32.41
1658612-4
D-Sub Standard Connectors LPM RECEPTACLE 9P
TE Connectivity / AMP
1: $5.39
31890
Terminals NYLON RING 22-16 8
TE Connectivity / AMP
1: $0.21
W1206R032493BT-500
Thin Film Resistors - SMD 249K .1% 25PPM
IRC
1: $1.07
M81969/14-11
Hand Tools TOOL I/E
Amphenol Aerospace
1: $1.12
152210-0110-GB
Headers & Wire Housings 10P LO PRO SOCKET
3M Electronic Solutions Division
1: $2.97
M39029/4-110
Circular MIL Spec Contacts PIN 20 GA
Tri-Star Electronics
1: $0.61
HV732BTTD1004F
Thick Film Resistors - SMD 1M OHM 1% 500V
KOA Speer
1: $0.73
2TL1-2
Toggle Switches DPST OFF-ON Screw Term
Honeywell
1: $34.39
2775113
Terminal Block Tools & Accessories D-UDK 4
Phoenix Contact
1: $1.67
M81969/14-03
Hand Tools INSERT/REMOVAL TOOL FOR 16 CONTACT
Amphenol Aerospace
1: $1.84
Q12P1CXXB12E
LED Panel Mount Indicators INDICATOR 12V 12MM PROM ...
Apem
1: $14.62
2775375
DIN Rail Terminal Blocks UDK3 TERMINAL BLOCK
Phoenix Contact
1: $5.47

000000001