|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/26WH21PN
Manufacturer Part #:

D38999/26WH21PN

Manufacturer:

Description:
Circular MIL Spec Connector 21P PLG SZ 23 PIN CBL MNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 21 Position
Insert Arrangement: 23 - 21
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-38999 III
Product: Plugs
Shell Size: 23
Shell Style: Straight
Mounting Style: Free Hanging
Termination Style: Crimp
Current Rating: 13 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-552048-21P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205090-1 D-Sub Contacts 75,485
747784-3 D-Sub Tools & Hardware 3,039
1757823-7 D-Sub MIL Spec Connectors 126
205203-8 D-Sub Standard Connectors 3,547
5748677-1 D-Sub Backshells 704
M39029/76-424 Circular MIL Spec Contacts 4,922
M39029/77-428 Circular MIL Spec Contacts 614
5225555-6 RF Connectors / Coaxial Connectors 98
805-002-16M15-37SA Circular MIL Spec Connector 3
2M805-001-16M18-12SA Circular MIL Spec Connector 2
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.37
5:
$63.59
10:
$55.42
25:
$45.41

To add to a project, please Log In.

179758086 105420065 119217108 151173362 167858023 130319382 146340872 172639243 178365471 128784796 143080215