Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-D38999/26WG39SN
Manufacturer Part #:

D38999/26WG39SN

Manufacturer:

Description: Circular MIL Spec Connector 39P SIZE 21 STRAIGHT PLUG SKT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: No
MIL Type: MIL-DTL-38999 III
Series: TV
Product Type: Plugs
Shell Size: 21
Shell Style: In-Line
Contact Gender: Socket (Female)
Number of Positions / Contacts: 39
Insert Arrangement: 21-39
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Angle: Straight
Mounting Style: Wire
Termination Style: Crimp
Mating Style: Self Locking
Shell Material: Aluminum
Shell Plating: Olive Drab Chromate over Cadmium
Part # Aliases: 88-552047-39S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.15
  5: $106.84
  10: $104.48
  25: $98.21
  50: $92.31
  100: $86.36
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3070EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
BC850C,235
Transistors Bipolar - BJT TRANS LOW NOISE
NXP Semiconductors
1: $0.18
DN3535N8-G
MOSFET 350V 10Ohm
Supertex
1: $1.16
MOV-10D390K
Varistors 2400pF 39volts 10%
Bourns
1: $0.18
GQM1885C1H8R2CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.43
2220HC103KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 ...
AVX
1: $2.52
SP1500ST-0.008-02-1012
Thermal Interface Products THERMAL PAD .008" 10X12 ...
Bergquist Company
1: $34.58
PTE60-151B-103B2
Slide Potentiometers 10Kohms Travel=60mm
Bourns
1: $6.46
52885-0374
Board to Board & Mezzanine Connectors .635 RECEPTA ...
Molex
1: $2.28
BLM18EG601SN1D
EMI Filter Beads, Chokes & Arrays 600 OHM POWER
Murata Electronics
1: $0.38
977-025-020R121
D-Sub Backshells DB-25 BACKSHELL METALIZIED PLASTI ...
NorComp
1: $1.43
B513
PCBs & Breadboards MSOP8/10 TSOP8 SOT23/26
Bellin Dynamic Systems
1: $45.95
CRCW0805470MJPEAHR
Thick Film Resistors - SMD 1/8watt 470Mohms 5% 500 ...
Vishay/Dale
1: $1.38
TL052CP
Operational Amplifiers - Op Amps Enhanced Prec D
Texas Instruments
1: $0.44
GF1G
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.17
M85049/1821N03
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RF ...
Amphenol PCD
1: $48.05
MMSZ5233B
Zener Diodes 6.0V 0.5W Zener
Fairchild Semiconductor
1: $0.22
D38999/26WG39PN
Circular MIL Spec Connector 39P SIZE 21 STRAIGHT P ...
Amphenol Aerospace
1: $93.53
D38999/20WG39PN
Circular MIL Spec Connector 39P FM SZ 21 PIN WL MN ...
Amphenol Aerospace
1: $99.52

151173362 105420065 146340872 146340872 119217108