|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/26WG39PN
Manufacturer Part #:

D38999/26WG39PN

Manufacturer:

Description:
Circular MIL Spec Connector 39P SIZE 21 STRAIGHT PLUG PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 39 Position
Insert Arrangement: 21 - 39
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-38999 III
Product: Plugs
Shell Size: 21
Shell Style: Straight
Mounting Style: Free Hanging
Termination Style: Crimp
Current Rating: 7.5 A, 13 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-552047-39P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2TL1-3D Toggle Switches 58
6-141 Barrier Terminal Blocks 655
141J-1 Terminal Block Tools & Accessories 3,841
L75R-G24-2212T Panel Mount Indicator Lamps 350
33471-0306 Automotive Connectors 1,758
33472-1206 Automotive Connectors 410
249-7972-3732-504F LED Panel Mount Indicators 91
4302.2001 AC Power Entry Modules 42
2205 Standoffs & Spacers 9,783
M85049/38-21N Circular MIL Spec Strain Reliefs & Adapters 49
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.02
5:
$63.03
10:
$54.64
25:
$46.54

To add to a project, please Log In.

179758086 105420065 119217108 151173362 172639243 178365471 130319382 143080215 146340872 128784796 167858023