|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/26WD35PN
Manufacturer Part #:

D38999/26WD35PN

Manufacturer:

Description:
Circular MIL Spec Connector PLG STR MTL OCD 1535PN
Mouser Online Catalog Page 1,569, Mouser Online Catalog
PDF Page 1,569, PDF Catalog Page
D38999/26WD35PN Datasheet D38999/26WD35PN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 37 Position
Insert Arrangement: 15 - 35
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-38999 III
Product: Plugs
Shell Size: 15
Shell Style: Straight
Mounting Style: Free Hanging
Termination Style: Crimp
Current Rating: 5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D38999/26WC35PN Circular MIL Spec Connector 88
D38999/26WE35PN Circular MIL Spec Connector 100
D38999/24WD35SN Circular MIL Spec Connector 70
D38999/26WD35SN Circular MIL Spec Connector 658
D38999/20WD35SN Circular MIL Spec Connector 28
D38999/26WB35PN Circular MIL Spec Connector 134
M85049/38S13W Circular MIL Spec Strain Reliefs & Adapters 109
D38999/26WA35SN Circular MIL Spec Connector 335
M85049/38S15W Circular MIL Spec Strain Reliefs & Adapters 58
M85049/38-15W Circular MIL Spec Strain Reliefs & Adapters 136
Real Time Availability
Stock:
356 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.71
5:
$38.96
10:
$35.16
25:
$29.26

To add to a project, please Log In.

179758086 151173362 105420065 119217108 143080215 146340872 128784796 172639243 178365471 167858023 130319382