|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Circular MIL Spec Connector SHELL 13 22 PIN PLUG;CRIMP TERM
Mouser Online Catalog Page 1,569, Mouser Online Catalog
PDF Page 1,569, PDF Catalog Page
D38999/26WC35PN Datasheet D38999/26WC35PN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-38999 III
Product: Plugs
Insert Arrangement: 13-35
Contact Gender: Pin (Male)
Number of Positions: 22 Position
Shell Size: 13
Shell Style: In-Line
Mounting Style: Wire
Termination Style: Crimp
Current Rating: 5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 38999
VendorNumber: 5876
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D38999/26WB35SN Circular MIL Spec Connector 490
D38999/26WC35SN Circular MIL Spec Connector 235
D38999/26WD35PN Circular MIL Spec Connector 122
D38999/20WC35SN Circular MIL Spec Connector 170
M85049/38S13W Circular MIL Spec Strain Reliefs & Adapters 155
D38999/26WB35PN Circular MIL Spec Connector 186
D38999/26WA35SN Circular MIL Spec Connector 415
D38999/26WA98SN Circular MIL Spec Connector 365
M85049/38-13W Circular MIL Spec Strain Reliefs & Adapters 97
M85049/38S9W Circular MIL Spec Strain Reliefs & Adapters 107
Real Time Availability
145 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

179758086 119217108 151173362 105420065 143080215 128784796 146340872 172639243 178365471 167858023 130319382