|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/26WB98PN
Manufacturer Part #:

D38999/26WB98PN

Manufacturer:

Description:
Circular MIL Spec Connector 6P SIZE 11 STRAIGHT PLUG PIN
Mouser Online Catalog Page 1,569, Mouser Online Catalog
PDF Page 1,569, PDF Catalog Page
D38999/26WB98PN Datasheet D38999/26WB98PN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 6 Position
Insert Arrangement: 11 - 98
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-38999 III
Product: Plugs
Shell Size: 11
Shell Style: Straight
Mounting Style: Free Hanging
Termination Style: Crimp
Current Rating: 5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-552042-98P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R4-40X7/16 Screws & Fasteners 98
D38999/26WC35PN Circular MIL Spec Connector 88
D38999/26WB98SN Circular MIL Spec Connector 128
D38999/26WC4SN Circular MIL Spec Connector 132
M85049/38-11W Circular MIL Spec Strain Reliefs & Adapters 140
D38999/20WB98PN Circular MIL Spec Connector 145
D38999/20WC98PN Circular MIL Spec Connector 32
D38999/26WA35PN Circular MIL Spec Connector 47
D38999/26WD35PA Circular MIL Spec Connector 43
D38999/20WB98SN Circular MIL Spec Connector 19
Real Time Availability
Stock:
126 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.96
10:
$41.93
25:
$28.71

To add to a project, please Log In.

179758086 119217108 151173362 105420065 143080215 130319382 146340872 172639243 178365471 128784796 167858023