|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/26WB35SN
Manufacturer Part #:

D38999/26WB35SN

Manufacturer:

Description:
Circular MIL Spec Connector SHELL 11 13 PIN PLUG;CRIMP TERM
Mouser Online Catalog Page 1,569, Mouser Online Catalog
PDF Page 1,569, PDF Catalog Page
D38999/26WB35SN Datasheet D38999/26WB35SN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 13 Position
Insert Arrangement: 11 - 35
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999 III
Product: Plugs
Shell Size: 11
Shell Style: Straight
Mounting Style: Free Hanging
Termination Style: Crimp
Current Rating: 5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D38999/26WC35PN Circular MIL Spec Connector 88
D38999/26WC35SN Circular MIL Spec Connector 154
D38999/26WB35PN Circular MIL Spec Connector 193
D38999/24WB35PN Circular MIL Spec Connector 112
D38999/20WB35SN Circular MIL Spec Connector 177
M85049/38-11W Circular MIL Spec Strain Reliefs & Adapters 140
D38999/26WB35SA Circular MIL Spec Connector 170
D38999/26WD35SN Circular MIL Spec Connector 657
D38999/20WB35PN Circular MIL Spec Connector 212
M85049/38S11W Circular MIL Spec Strain Reliefs & Adapters 54
Real Time Availability
Stock:
422 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.86
5:
$34.11
10:
$33.23
25:
$25.90

To add to a project, please Log In.

179758086 119217108 151173362 105420065 143080215 172639243 178365471 130319382 146340872 128784796 167858023