Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-D38999/26WB35PN
Manufacturer Part #:

D38999/26WB35PN

Manufacturer:

Description: Circular MIL Spec Connector SHELL 11 13 PIN PLUG;CRIMP TERM
Mouser Online Catalog Page 1,629, Mouser Online Catalog
PDF Page 1,629, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-38999 III
Series: D38999 III
Product Type: Plugs
Shell Size: 11
Shell Style: In-Line
Contact Gender: Pin (Male)
Number of Positions: 13
Insert Arrangement: 11-35
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Style: Wire
Termination Style: Crimp
Current Rating: 5 A
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Olive Drab Chromate over Cadmium
Tradename: 38999
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
273 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.24
  5: $32.73
  10: $31.56
  25: $29.97
  50: $27.97
  200: $26.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USBFTV21G
USB Connectors USB-A Receptacle Sq Flange Olive Dr ...
Amphenol Pcd
1: $52.13
M39029/58-360
Circular MIL Spec Contacts CONT SZ 22D QPL PIN
Amphenol Aerospace
1: $0.28
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.16
1-480698-0
Pin & Socket Connectors PLUG HOUSE 2 POS
TE Connectivity / AMP
1: $0.28
D38999/26WC35PN
Circular MIL Spec Connector SHELL 13 22 PIN PLUG;C ...
Amphenol Aerospace
1: $39.84
D38999/26WA35PN
Circular MIL Spec Connector SHELL 9 6 PIN PLUG;CRI ...
Amphenol Aerospace
1: $35.32
D38999/26WB35SN
Circular MIL Spec Connector SHELL 11 13 PIN PLUG;C ...
Amphenol Aerospace
1: $37.20
D38999/26WD35PN
Circular MIL Spec Connector PLG STR MTL OCD 1535PN
Amphenol Aerospace
1: $42.94
5745171-1
D-Sub Backshells DIE CAST SHLD 9 .25
TE Connectivity
1: $10.84
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.22
1-480699-0
Pin & Socket Connectors CAP HOUSE 2 POS
TE Connectivity / AMP
1: $0.15
M39029/56-348
Circular MIL Spec Contacts 22D SOCKET CONTACT
Tri-Star Electronics
1: $0.57
M85049/38-11W
Circular MIL Spec Strain Reliefs & Adapters 38999 ...
Glenair
1: $60.49
D38999/20WB35SN
Circular MIL Spec Connector 13P SIZE 11 WALL MOUNT ...
Amphenol Aerospace
1: $36.40
D38999/24WB35SN
Circular MIL Spec Connector RCPT JAM NUT 13POS W/S ...
Amphenol Aerospace
1: $38.10
M85049/1811W03
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RF ...
Amphenol Pcd
1: $51.52
M85049/38-11W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol Pcd
1: $8.46
M85049/38S15W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol Pcd
1: $44.43
M85049/38S11W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol Pcd
1: $12.39
DF1E-4P-2.5DS(05)
Headers & Wire Housings 2.5MM RA HEADER 4P THRU-HO ...
Hirose Connector
1: $0.66


151173362 105420065 119217108 143080215 130319382 146340872 172639243 178365471 167858023