Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-D38999/26WA35SNL
Manufacturer Part #:

D38999/26WA35SN-LC

Manufacturer:

Description: Circular MIL Spec Connector 6P PLG SZ 9 SKT CBL MNT
Silverlight Page 1,534, Mouser Enhanced Catalog
PDF Page 1,534, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: No
MIL Type: MIL-DTL-38999 III
Series: TV
Product Type: Plugs
Shell Size: 9
Shell Style: In-Line
Contact Gender: Socket (Female)
Number of Positions / Contacts: 6
Insert Arrangement: 9-35
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Angle: Straight
Mounting Style: Wire
Termination Style: Crimp
Current Rating: 5 A
Mating Style: Self Locking
Shell Material: Aluminum
Shell Plating: Olive Drab Chromate over Cadmium
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.59
  5: $32.58
  10: $30.32
  25: $28.89
  50: $27.23
  100: $22.55
  200: $22.19
  500: $21.53
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
BLM18PG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.33
HFBR-1524Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
HFBR-2524Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
8655MHRA0901LF
D-Sub Backshells Metal - Angle exit E 9 way shell
FCI
1: $4.61
C0603C106M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.20
8655MHRA3701LF
D-Sub Backshells Metal - Angle exit C 37 way shell
FCI
1: $6.42
D38999/24WA35PN
Circular MIL Spec Connector size 9; 6 pos
Amphenol Aerospace
1: $45.49
D38999/26WH35PN
Circular MIL Spec Connector PLUG CRIMP TERM
Amphenol Aerospace
1: $110.03
HFBR-RNS002Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 2 MTRS R ...
Avago Technologies
1: $6.88
LQH55DN6R8M03L
Fixed Inductors 6.8uH 20%
Murata Electronics
1: $1.25
74LVC1G125GW,125
Buffers & Line Drivers BUS BUFF/DRVR 3-ST PICOGATE
NXP Semiconductors
1: $0.34
ABM3-12.000MHZ-D2Y-T
Crystals 12MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
DE09S064HTLF
D-Sub Standard Connectors 9P SOCKET SOLDER BUCKET
FCI
1: $0.64
DB25S064HTLF
D-Sub Standard Connectors 25P SOCKET SOLDER BUCKET
FCI
1: $0.80
FN2090-1-06
Power Line Filters 1A Fast-on
Schaffner
1: $24.04

105420065 146340872 146340872 119217108 151173362