|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/26FC98PN
Manufacturer Part #:

D38999/26FC98PN

Manufacturer:

Description:
Circular MIL Spec Connector 10P PLG SZ 13 PIN CBL MNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 10 Position
Insert Arrangement: 13 - 98
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-38999 III
Product: Plugs
Shell Size: 13
Shell Style: Straight
Mounting Style: Free Hanging
Termination Style: Crimp
Current Rating: 7.5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Nickel
Tradename: 38999
Part # Aliases: 91-552043-98P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M85049/38-13N Circular MIL Spec Strain Reliefs & Adapters 82
D38999/20FC98SN Circular MIL Spec Connector 61
D38999/26FE35PN Circular MIL Spec Connector 69
D38999/26FH35PN Circular MIL Spec Connector 31
D38999/26FJ35PN Circular MIL Spec Connector 36
D38999/26FC98SN Circular MIL Spec Connector 40
D38999/26FD19SN Circular MIL Spec Connector 25
D38999/26FD19PN Circular MIL Spec Connector 40
M85049/38S13N Circular MIL Spec Strain Reliefs & Adapters 18
Real Time Availability
Stock:
99 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.78
5:
$40.84
10:
$37.42
25:
$31.32

To add to a project, please Log In.

179758086 151173362 105420065 119217108 128784796 143080215 130319382 167858023 146340872 172639243 178365471