|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/24WE8SN
Manufacturer Part #:

D38999/24WE8SN

Manufacturer:

Description:
Circular MIL Spec Connector 8P SIZE 17 STRAIGHT JAM NUT SKT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 8 Position
Insert Arrangement: 17 - 8
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999 III
Product: Receptacles
Shell Size: 17
Shell Style: Jam Nut
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 13 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-552065-08S D38999/24WE08SN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6160EUS+T Voltage References 1,361
CDCVF2509APW Clock Drivers & Distribution 184
74FCT621ATSOG Bus Transceivers 187
CY74FCT2244CTQCT Buffers & Line Drivers 2,798
1542952 Circular Metric Connectors 18
1542981 Circular Metric Connectors 3
1543058 Circular Metric Connectors 3
D38999/26WE8PN Circular MIL Spec Connector 12
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.52
10:
$69.99
25:
$59.64

To add to a project, please Log In.

179758086 105420065 119217108 151173362 130319382 146340872 172639243 178365471 128784796 143080215 167858023