|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D3899920WJ43PNLC
Manufacturer Part #:

D38999/20WJ43PN-LC

Manufacturer:

Description:
Circular MIL Spec Connector 43P PIN CRIMP WM Rcpt w/seal
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 43 Position
Insert Arrangement: 25-43
Contact Gender: Without Pin Contacts
MIL Type: MIL-DTL-38999 III
Product: Receptacles
Shell Size: 25
Shell Style: Wall Mount
Mounting Style: Panel
Termination Style: -
Contact Plating: -
Contact Material: -
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.32
5:
$88.29
25:
$61.98

To add to a project, please Log In.

146340872 167858023 130319382 172639243 179758086 178365471