|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/20WJ35SN
Manufacturer Part #:

D38999/20WJ35SN

Manufacturer:

Description:
Circular MIL Spec Connector 128P Size 25 Wall Mount Receptacle
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 128 Position
Insert Arrangement: 25 - 35
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999 III
Product: Receptacles
Shell Size: 25
Shell Style: Wall Mount
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-552009-35S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,759
CP2103-GM I/O Controller Interface IC 2,904
DS2502+ EPROM 22,316
ERJ-2RKF1000X Thick Film Resistors - SMD 975,537
ERJ-2RKF1003X Thick Film Resistors - SMD 954,649
SML-LX0603GW-TR Standard LEDs - SMD 90,363
C1005X5R1A104K050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 302,936
D38999/26WJ35PN Circular MIL Spec Connector 55
D38999/20WJ35SA Circular MIL Spec Connector 11
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.30
10:
$82.02
25:
$64.52

To add to a project, please Log In.

179758086 105420065 119217108 151173362 128784796 172639243 178365471 143080215 167858023 130319382 146340872