|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/20WG39SN
Manufacturer Part #:

D38999/20WG39SN

Manufacturer:

Description:
Circular MIL Spec Connector TRI-START ALUMINUM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 39 Position
Insert Arrangement: 21 - 39
Contact Gender: Socket (Female)
MIL Type: MIL-DTL-38999 III
Product: Receptacles
Shell Size: 21
Shell Style: Wall Mount
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 7.5 A, 13 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-552007-39S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MS3470L20-39PW Circular MIL Spec Connector 2
D38999/20WE26PN Circular MIL Spec Connector 31
D38999/26WE26PN Circular MIL Spec Connector 128
D38999/20WD19PN Circular MIL Spec Connector 27
D38999/26FJ35PN Circular MIL Spec Connector 36
D38999/26WB35PN Circular MIL Spec Connector 195
D38999/26WG11PN Circular MIL Spec Connector 3
D38999/20WB35PN Circular MIL Spec Connector 212
D38999/20WE26SN Circular MIL Spec Connector 98
D38999/20WJ61SN Circular MIL Spec Connector 33
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$95.21
10:
$85.96
25:
$73.24

To add to a project, please Log In.

179758086 105420065 119217108 151173362 130319382 143080215 167858023 146340872 172639243 178365471 128784796