Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-D38999/20WG35PN
Manufacturer Part #:

D38999/20WG35PN

Manufacturer:

Description:
Circular MIL Spec Connector 79P Size 21 Wall Mount Receptacle
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
MIL Type: MIL-DTL-38999 III
Series: D38999 III
Product Type: Receptacles
Shell Size: 21
Shell Style: Wall Mount
Contact Gender: Pin (Male)
Number of Positions: 79
Insert Arrangement: 21-35
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Style: Panel
Termination Style: Crimp
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-552007-35P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.22
  10: $94.10
  25: $80.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD75DR
RS-485 Interface IC 3.3V-Supply RS-485 with IEC ES ...
Texas Instruments
1: $2.44
C3225X7S2A475M200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.43
DRV8412DDWR
Motor / Motion / Ignition Controllers & Drivers Du ...
Texas Instruments
1: $8.66
CAB.011
RF Cable Assemblies SMA(F) JK-IPEX MHF U.FL 1.13 1 ...
Taoglas
1: $2.92
MS3116F8-2S
Circular MIL Spec Connector 2P #20 SKT CONTACTS
Amphenol Industrial
1: $24.17
STM32F030C6T6
ARM Microcontrollers - MCU Value-Line ARM MCU 32kB ...
STMicroelectronics
1: $1.77
73415-1471
RF Connectors / Coaxial Connectors VERT JACK PCB
Molex
1: $3.20
PIC24FJ64GA004-E/PT
16-bit Microcontrollers - MCU 16B 64KB Flash I/O 1 ...
Microchip Technology
1: $4.18
FSMSM
Tactile Switches 3.5X6 SMT TACT TACT SWITCH
TE Connectivity / Alcoswitch
1: $0.22
LM1117IMPX-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Texas Instruments
1: $1.06
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Incorporated
1: $0.17
EE2-5NU
Low Signal Relays - PCB 5V 10uA Relay Signal 2form ...
KEMET NEC TOKIN
1: $1.70
M34C476K060BZSS
Tantalum Capacitors - Wet 47uF 60volts 10% C Case
Vishay / Tansitor
1: $65.57
D38999/26WG35SN
Circular MIL Spec Connector 79P SIZE 21 SOCKET CAB ...
Amphenol Aerospace
1: $85.77
TAT-125-1/2-0-STK
Heat Shrink Tubing and Sleeves HS-TUBE 12.7MM BK P ...
TE Connectivity / Raychem
4: $2.55
DSPIC33FJ64GP204-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $5.44
M85049/38-19N
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol Pcd
1: $8.25
502578-0800
Headers & Wire Housings CLIKMATE PLUG HSG 8P SR BE ...
Molex
1: $0.49
R30-6700794
Standoffs & Spacers M3 x 7mm CIRCULAR CLEARANCE SP ...
Harwin
1: $0.33
CAB.628
RF Cable Assemblies IPEX MHFI to RP-SMA(F) 95mm
Taoglas
1: $5.22


105420065 119217108 151173362 130319382 143080215 167858023 146340872 172639243 178365471