|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/20WG11PN
Manufacturer Part #:

D38999/20WG11PN

Manufacturer:

Description:
Circular MIL Spec Connector 11P FM SZ 21 PIN WL MNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 11 Position
Insert Arrangement: 21 - 11
Contact Gender: Pin (Male)
MIL Type: MIL-DTL-38999 III
Product: Receptacles
Shell Size: 21
Shell Style: Wall Mount
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 23 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Tradename: 38999
Part # Aliases: 88-552007-11P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65220DBVR TVS Diode Arrays 19,384
PCM12SMTR Slide Switches 9,901
BSS138 MOSFET 115,640
ES1D Rectifiers 46,463
36152 Terminals 26,995
NFM3DCC223R1H3L Feed Through Capacitors 7,105
MABA-010125-TC1113 Transformers Audio & Signal 1,545
1757823-8 D-Sub MIL Spec Connectors 170
MAX766ESA+ Voltage Regulators - Switching Regulators 174
D38999/26WG11SN Circular MIL Spec Connector 67
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.40
25:
$59.80

To add to a project, please Log In.

179758086 105420065 119217108 151173362 128784796 172639243 178365471 143080215 146340872 167858023 130319382