|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-D38999/20FE35AA
Manufacturer Part #:

D38999/20FE35AA

Manufacturer:

Description:
Circular MIL Spec Connector 55P SIZE 17 WALL MOUNT RECEPTACLE PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Connector
RoHS: No
Number of Positions: 55 Position
Insert Arrangement: 17 - 35
Contact Gender: Without Pin Contacts
MIL Type: MIL-DTL-38999 III
Product: Receptacles
Shell Size: 17
Shell Style: Wall Mount
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: D38999 III
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Packaging: Bulk
Shell Material: Aluminum
Shell Plating: Nickel
Tradename: 38999
Part # Aliases: 91-565835-35G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D38999/26WB35PN Circular MIL Spec Connector 193
D38999/26WB35SC Circular MIL Spec Connector 23
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.91
25:
$21.15

To add to a project, please Log In.

179758086 105420065 119217108 151173362 128784796 143080215 167858023 130319382 146340872 172639243 178365471