|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-CF-699721-04S
Manufacturer Part #:

CF-699721-04S

Manufacturer:

Description:
Fiber Optic Connectors Jam nut REC COMP SZ 21 Four Cavity
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-699721-04S Datasheet CF-699721-04S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: No
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 4 Position
Body Material: Composite
Brand: Amphenol Aerospace
Features: Jam nut receptacle with size 21 shell
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$152.39
5:
$134.27
10:
$123.94
25:
$110.36
50:
$104.36

To add to a project, please Log In.

129310728 172079745 114680717 146259450 172639243 121159121 167858023 143080215