Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-CF-699711-01S
Manufacturer Part #:

CF-699711-01S

Manufacturer:

Description:
Fiber Optic Connectors Jam nut REC COMP SZ 11 Single Cavity
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,181, Mouser Online Catalog
PDF Page 3,181, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: No
Product: MT38999 Connectors
Number of Positions: 1
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Body Material: Composite
Brand: Amphenol Aerospace
Features: Jam nut receptacle with size 11 shell
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $130.27
  5: $114.77
  10: $105.94
  25: $94.33
  50: $89.20

To add to a project, please Log In.


129310728 172079745 114680717 121159121 146259450 143080215 157845746 167858023 179804822 172639243