|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-CF-699621-04P
Manufacturer Part #:

CF-699621-04P

Manufacturer:

Description:
Fiber Optic Connectors ST Plug SZ 21 Four Cavity
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-699621-04P Datasheet CF-699621-04P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: No
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 4 Position
Body Material: Composite
Brand: Amphenol Aerospace
Features: Straight plug with size 21 shell
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$140.03
5:
$128.36
10:
$113.88
25:
$101.40
50:
$95.89

To add to a project, please Log In.

172079745 129310728 114680717 143080215 167858023 121159121 146259450 172639243