|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-CF-699021-04S
Manufacturer Part #:

CF-699021-04S

Manufacturer:

Description:
Fiber Optic Connectors Wall MNT REC COMP SZ 21 Four Cavity
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-699021-04S Datasheet CF-699021-04S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: No
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 4 Position
Body Material: Composite
Brand: Amphenol Aerospace
Features: Wall mount receptacle with size 21 shell
Packaging: Tray
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$110.03
5:
$96.93
10:
$89.48
25:
$79.67
50:
$75.34

To add to a project, please Log In.

129310728 172079745 114680717 172639243 121159121 146259450 143080215 167858023