|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-CF-599011-01S
Manufacturer Part #:

CF-599011-01S

Manufacturer:

Description:
Fiber Optic Connectors Wall MNT REC SZ 11 Single Cavity
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-599011-01S Datasheet CF-599011-01S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: No
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 1 Position
Body Material: Aluminum
Brand: Amphenol Aerospace
Features: Wall mount receptacle with size 11 shell
Packaging: Bulk
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.03
5:
$76.67
10:
$70.77
25:
$63.01
50:
$59.59

To add to a project, please Log In.

129310728 172079745 114680717 121159121 146259450 172639243 143080215 167858023