|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-CF-594721-04S
Manufacturer Part #:

CF-594721-04S

Manufacturer:

Description:
Fiber Optic Connectors Jam nut REC NIC SZ 21 Four Cavity
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-594721-04S Datasheet CF-594721-04S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 4 Position
Body Material: Aluminum
Brand: Amphenol Aerospace
Features: Jam nut receptacle with size 21 shell
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.26
5:
$98.90
10:
$91.29
25:
$81.29
50:
$76.87

To add to a project, please Log In.

129310728 172079745 114680717 146259450 172639243 143080215 121159121 167858023