Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-CF-594711-01S
Manufacturer Part #:

CF-594711-01S

Manufacturer:

Description:
Fiber Optic Connectors Jam nut REC NIC SZ 11 Single Cavity
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,181, Mouser Online Catalog
PDF Page 3,181, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 1
Body Material: Aluminum
Brand: Amphenol Aerospace
Features: Jam nut receptacle with size 11 shell
Series: MT38999
Tradename: MT
Part # Aliases: CF-594711-01S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
106121-0300 Fiber Optic Connectors 24
CF-198136-000 Fiber Optic Connectors 16
106121-0450 Fiber Optic Connectors 9
106397-2402 Fiber Optic Connectors 7
CF-594611-01P Fiber Optic Connectors 5
106059-7300 Fiber Optic Connectors 3
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.81
  5: $87.93
  10: $81.17
  25: $72.27
  50: $68.35

To add to a project, please Log In.


129310728 172079745 114680717 143080215 121159121 157845746 167858023 179804822 146259450 172639243