|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-CF-594621-04P
Manufacturer Part #:

CF-594621-04P

Manufacturer:

Description:
Fiber Optic Connectors ST Plg NIC Size 21 Four Cavity
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-594621-04P Datasheet CF-594621-04P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 4 Position
Body Material: Aluminum
Brand: Amphenol Aerospace
Features: Straight plug with size 21 shell
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM1251ARZ Digital Isolators 964
PEC16-4220F-S0024 Encoders 3,961
FM24CL04B-G F-RAM 4,836
10085901-6015ELF FFC & FPC Connectors 5,515
M80-8512042 Headers & Wire Housings 578
PX1002 Signal Conditioning 407
DF30FC-24DS-0.4V(81) Board to Board & Mezzanine Connectors 1,774
CF-198137-000 Fiber Optic Connectors 46
CF-198136-000 Fiber Optic Connectors 27
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$130.65
5:
$119.76
10:
$106.25
25:
$94.60
50:
$89.46

To add to a project, please Log In.

129310728 172079745 114680717 121159121 167858023 146259450 172639243 143080215