|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-CF-594611-01P
Manufacturer Part #:

CF-594611-01P

Manufacturer:

Description:
Fiber Optic Connectors ST Plg NIC SZ 11 Single Cavity
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-594611-01P Datasheet CF-594611-01P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 1 Position
Body Material: Aluminum
Brand: Amphenol Aerospace
Features: Straight plug with size 11 shell
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
106121-0300 Fiber Optic Connectors 6
106121-0450 Fiber Optic Connectors 8
106397-2402 Fiber Optic Connectors 7
106059-7300 Fiber Optic Connectors 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$114.30
5:
$104.78
10:
$92.95
25:
$82.77
50:
$78.27

To add to a project, please Log In.

129310728 172079745 114680717 146259450 172639243 143080215 121159121 167858023