|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Fiber Optic Connectors Wall MNT REC NIC SZ 21 Four Cavity
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-594021-04S Datasheet CF-594021-04S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 4 Position
Body Material: Aluminum
Brand: Amphenol Aerospace
Features: Wall mount receptacle with size 21 shell
Packaging: Tray
Series: MT38999
Tradename: MT
VendorNumber: 6547
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM1251ARZ Digital Isolators 1,249
PEC16-4220F-S0024 Encoders 3,919
FM24CL04B-G F-RAM 1,341
10085901-6015ELF FFC & FPC Connectors 5,623
M80-8512042 Headers & Wire Housings 634
PX1002 Signal Conditioning 419
DF30FC-24DS-0.4V(81) Board to Board & Mezzanine Connectors 3,030
CF-198137-000 Fiber Optic Connectors 52
CF-594621-04P Fiber Optic Connectors 4
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

129310728 172079745 114680717 146259450 172639243 143080215 121159121 167858023