|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-CF-594011-01S
Manufacturer Part #:

CF-594011-01S

Manufacturer:

Description:
Fiber Optic Connectors Wall MNT REC NIC SZ 11 Single Cavity
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,181, Mouser Online Catalog
PDF Page 3,181, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: MT38999 Connectors
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Number of Positions: 1 Position
Body Material: Aluminum
Brand: Amphenol Aerospace
Features: Wall mount receptacle with size 11 shell
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.92
  5: $76.57
  10: $70.68
  25: $62.93
  50: $59.51

To add to a project, please Log In.


This product is also available in:
129310728 172079745 114680717 143080215 146259450 172639243 121159121 167858023