|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-CF-198137-000
Manufacturer Part #:

CF-198137-000

Manufacturer:

Description:
Fiber Optic Connectors MT Female Contact Kit
Mouser Online Catalog Page 1,586, Mouser Online Catalog
PDF Page 1,586, PDF Catalog Page
CF-198137-000 Datasheet CF-198137-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Kits
Port Type: -
Mode: Multimode, Singlemode
Fiber Diameter: -
Accessory Type: Female Ferrule
Brand: Amphenol Aerospace
Features: MT female assembly kit with flat ribbon
Packaging: Tray
Series: MT38999
Tradename: MT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM1251ARZ Digital Isolators 1,044
PEC16-4220F-S0024 Encoders 3,966
FM24CL04B-G F-RAM 4,943
10085901-6015ELF FFC & FPC Connectors 5,515
M80-8512042 Headers & Wire Housings 578
PX1002 Signal Conditioning 407
DF30FC-24DS-0.4V(81) Board to Board & Mezzanine Connectors 1,774
CF-198136-000 Fiber Optic Connectors 27
GJM1555C1HR80WB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,158
214017 Headers & Wire Housings 650
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$188.58
5:
$179.55
10:
$161.89
25:
$148.20
100:
$112.50

To add to a project, please Log In.

129310728 172079745 114680717 146259450 121159121 143080215 167858023 172639243