|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-10-497623-035
Manufacturer Part #:

10-497623-035

Manufacturer:

Description:
Circular MIL Spec Contacts SKT 22D GA PC TAIL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Contacts
RoHS: No
MIL Type: MIL-DTL-38999 I, II
Series: LJT
Contact Type: -
Contact Gender: Socket (Female)
Contact Plating: Gold
Current Rating: 5 A
Brand: Amphenol Aerospace
Contact Size: 22D
Termination Style: Crimp
Part # Aliases: 10-497623-035
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,739
74441-0001 I/O Connectors 10,325
3200506 Terminals 26,603
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,769
10-407552-015 Circular MIL Spec Contacts 3,544
STM32F107VCT6 ARM Microcontrollers - MCU 724
STPS0540ZY Schottky Diodes & Rectifiers 27,535
12066C226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,451
TLC274CDR Operational Amplifiers - Op Amps 7,327
MMBZ33VAL-7-F TVS Diode Arrays 34,712
Real Time Availability
Stock:
7,152 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.06
  100: $7.98
  500: $6.00
  1,000: $5.00

To add to a project, please Log In.


143080215 172639243 178365471 130319382 167858023