|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-ZTP-115M
Manufacturer Part #:

ZTP-115M

Manufacturer:

Description:
Infrared Detectors Sensor 5V 2.7mA Anlg Thermopile IR Module
Mouser Online Catalog Page 2,820, Mouser Online Catalog
PDF Page 2,820, PDF Catalog Page
ZTP-115M Datasheet ZTP-115M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Infrared Detectors
RoHS: RoHS Compliant Details
Type: Thermopile
Mounting Style: Through Hole
Series: ZTP-115
Brand: Amphenol Advanced Sensors
Operating Supply Voltage: 5 V
Product: Thermal Infrared Detectors
Factory Pack Quantity: 1000
Part # Aliases: IMF018M00-03A0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,889
EK-TM4C123GXL Development Boards & Kits - ARM 385
RAC02-05SC AC/DC Power Modules 2,190
1-2199298-9 IC & Component Sockets 6,696
SFH 2270R Ambient Light Sensors 2,172
ZTP-115-Std Infrared Detectors 1,144
SR205E104MAATR1 Multilayer Ceramic Capacitors MLCC - Leaded 22,694
ABL-16.000MHZ-B2 Crystals 2,505
K220J10C0GF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 24,119
ZTP-101T Infrared Detectors 237
Real Time Availability
Stock:
447 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.29
10:
$8.88
50:
$8.32
100:
$7.95
500:
$7.65
$7.02

To add to a project, please Log In.

117519739 154813508 168887519 115506145 179002910 121159121 123035900 146259450 195346910