|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-TSD-10
Manufacturer Part #:

TSD-10

Manufacturer:

Description:
Photoelectric Sensors Turbidity Sensor VoltDiff 3.0V +/-10%
Mouser Online Catalog Page 2,820, Mouser Online Catalog
PDF Page 2,820, PDF Catalog Page
TSD-10 Datasheet TSD-10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Light Source: LED
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 10 C
Brand: Amphenol Advanced Sensors
Features: Water turbidity sensor for washing machines
Height: 34 mm
Length: 30 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: TSD-10
Factory Pack Quantity: 1000
Width: 30 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RXM-GPS-RM-B GPS Modules 203
2468 Cylindrical Battery Contacts, Clips, Holders & Springs 4,121
165D6042P003 Photoelectric Sensors 514
CC2D23 Board Mount Humidity Sensors 270
ADG3304BRUZ Translation - Voltage Levels 1,238
TPS71533QDCKRQ1 LDO Voltage Regulators 3,945
TPS79801QDGNRQ1 LDO Voltage Regulators 5,539
Si8641BB-B-IS1 Digital Isolators 1,116
TST-10 Photoelectric Sensors 130
TSW-10 Photoelectric Sensors 33
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.83
10:
$5.57
25:
$5.35
100:
$4.94
250:
$4.65
500:
$4.07
$3.92
$3.74

To add to a project, please Log In.

150656053 112538895 100488761 121159121 195346910 115506145 165583196 179002910 125289205 146259450 187601545 189371948