|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-2008-100K
Manufacturer Part #:

RL2008-52.3K-155-D1

Manufacturer:

Description:
Thermistors DIA .22 100k Ohm
Mouser Online Catalog Page 814, Mouser Online Catalog
PDF Page 814, PDF Catalog Page
RL2008-52.3K-155-D1 Datasheet RL2008-52.3K-155-D1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Amphenol Advanced Sensors
Resistance: 100 kOhms
Tolerance: 10 %
Termination Style: Radial
Type: NTC
Series: RL20
Operating Temperature Range: - 50 C to + 150 C
Packaging: Bulk
Diameter: 5.6 mm
Lead Spacing: 4 mm
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4049UBE Buffers & Line Drivers 10,895
2N3906 Bipolar Transistors - BJT 21,739
7219 Lamps 2,387
2N5061 SCRs 4,860
2N5308 Darlington Transistors 2,137
MIC502YN Motor / Motion / Ignition Controllers & Drivers 530
4590R-107K Fixed Inductors 426
J175_D26Z JFET 10,437
ECQ-E2474JF Film Capacitors 916
R50RGB-F-0160 Standard LEDs - Through Hole 148
Real Time Availability
Stock:
1,584 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.99
10:
$0.971
25:
$0.937
100:
$0.853
500:
$0.761
$0.685
$0.536

To add to a project, please Log In.

129527177 187412777 119644719 156058099 161858062 100300003