|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
527-0300662473G100
Manufacturer Part #:

03006-624-73-G100

Manufacturer:

Description:
Thermistors Glass Encapsulated +-10% Tolerance
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Thermistors
RoHS: RoHS Compliant Details
Brand: Amphenol Advanced Sensors
Resistance: 1 kOhms
Tolerance: 10 %
Termination Style: SMD/SMT
Type: NTC
Series: MELF
Operating Temperature Range: - 50 C to + 204 C
Package / Case: SOD-80
Packaging: Bulk
Diameter: 1.6 mm
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LNJ337W83RA Standard LEDs - SMD 22,817
LM5020MM-1/NOPB Switching Controllers 1,927
374124B00035G Heat Sinks 2,216
LM7332MAX/NOPB Operational Amplifiers - Op Amps 2,061
01110501Z Fuse Clips 29,601
PA1005.050NLT Current Transformers 555
FC4L110R050FER Current Sense Resistors - SMD 1,432
C4532C0G2J473J320KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 885
IDH16G65C5XKSA1 Schottky Diodes & Rectifiers 695
CRM2512-JW-201ELF Thick Film Resistors - SMD 6,360
Real Time Availability
Stock:
1,689 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 1689 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.09
10:
$1.04
25:
$0.994
100:
$0.931
500:
$0.89
$0.839
$0.786
$0.723

To add to a project, please Log In.

165068254 116245381 143526356 119644719 100300003 161858062 129527177 156058099