|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
995-MS35-1R040
Manufacturer Part #:

MS35 1R040

Manufacturer:

Description:
Inrush Current Limiters 35mm 1ohms 40A INRSH CURR LIMITER
Mouser Online Catalog Page 765, Mouser Online Catalog
PDF Page 765, PDF Catalog Page
MS35 1R040 Datasheet MS35 1R040 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ametherm
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 40 A
Voltage: 120 VAC, 240 VAC, 480 VAC, 680 VAC
Resistance: 1 Ohms
Tolerance: 25 %
Series: MegaSurge
Diameter: 37 mm
Width: 11 mm
Lead Diameter: 2.5 mm
Lead Spacing: 19 mm
Brand: Ametherm
Dissipation Factor DF: 78 mW/C
Packaging: Bulk
Pitch Spacing: 7.5 mm
Factory Pack Quantity: 200
Type: Inrush Current Limiter Thermistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 255
TPS7A4901DGNR LDO Voltage Regulators 12,672
ACPL-337J-000E Logic Output Optocouplers 2,486
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,177
142-0701-201 RF Connectors / Coaxial Connectors 20,056
TPS7A3001DGNR LDO Voltage Regulators 3,606
TS3DV642A0RUAR Multiplexer Switch ICs 10,422
597D108X9010F2T Tantalum Capacitors - Solid SMD 899
SI7115DN-T1-GE3 MOSFET 7,494
MS35 3R030 Inrush Current Limiters 55
Real Time Availability
Stock:
1,917 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.24
10:
$8.58
25:
$7.26
50:
$6.43
100:
$5.61
250:
$5.28
500:
$4.62
$4.46
$4.39

To add to a project, please Log In.

199432689 156058099