|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-EVB-ET4040QI
Manufacturer Part #:

EVB-ET4040QI

Manufacturer:

Description:
Power Management IC Development Tools Eval for ET4040QI
Lifecycle:
New Product: New from this manufacturer.
Share |
Manufacturer: Altera
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: ET4040QI
Input Voltage: 12 V
Output Voltage: 1.8 V
Brand: Enpirion
Description/Function: ET4040QI evaluation board
For Use With: ET4040QI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 40 A
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.00

To add to a project, please Log In.

173639695 192564755 147914401 119863353