Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
884-EVB-EN6310QI
Manufacturer Part #:

EVB-EN6310QI

Manufacturer:

Description:
Power Management IC Development Tools Eval Board for EN6310QI
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Altera
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: EN6310QI
Input Voltage: 2.4 V to 6 V
Output Voltage: 0.6 V to 3.3 V
Brand: Enpirion
Description/Function: Evaluation board for EN6310QI
For Use With: EN6310QI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Series: Enpirion
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.


120902890 192564755 119863353 147914401