|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-EV1380QI
Manufacturer Part #:

EV1380QI

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 8A Hi Eff Buck Conv Int Induct DDR2/DDR3
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-68
Output Voltage: 500 mV to 0.9 V
Output Current: 8 A
Number of Outputs: 1 Output
Input Voltage MAX: 1.65 V
Topology: Buck
Input Voltage MIN: 1.16 V
Switching Frequency: 1.5 MHz
Maximum Operating Temperature: + 85 C
Brand: Enpirion
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Voltage Converter
Unit Weight: 0.028572 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 250 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$15.15
25:
$12.05
100:
$10.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$10.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115420498 110698325 127032266 165999162 163057225 197847692 106889023 158451729 131543531 147914401 158646201 188492425 110087055 128534242 128538014 146182906