Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
884-ET4040QI
Manufacturer Part #:

ET4040QI

Manufacturer:

Description:
Power Management Specialized 40A Power Train Hi Speed MOSFET
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 543, Mouser Online Catalog
PDF Page 543, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Output Voltage Range: 1.746 V to 1.854 V
Output Current: 40 A
Input Voltage Range: 4.5 V to 14.5 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-46
Type: PWM Controller
Application: Temperature Control
Brand: Altera Corporation
Packaging: Reel
Factory Pack Quantity: 500
Supply Current: 1.8 mA
Supply Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47589-0001 USB Connectors 47,087
EN2342QI Voltage Regulators - Switching Regulators 2,511
LMK04828BISQE/NOPB Clock Synthesizer / Jitter Cleaner 465
0154001.DRT Surface Mount Fuses 3,164
TR3E227K016C0150 Tantalum Capacitors - Solid SMD 1,649
83054AGILF Clock Drivers & Distribution 480
5M2210ZF256C4N CPLD - Complex Programmable Logic Devices 48
SML-LXT0805GW-TR Standard LEDs - SMD 48,824
NHD-0216K3Z-NSW-BBW-V3 LCD Character Display Modules & Accessories 389
CGB2A1X5R1E105K033BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,300
Real Time Availability
Stock:
733 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.24
  25: $7.35
  100: $6.31
  500: $5.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $5.59
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


134413101 173639695 147914401 188492425 197847692 106889023