|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-ER3105DI
Manufacturer Part #:

ER3105DI

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 500mA Step-Down w/ Int MOSFETs
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 537, Mouser Online Catalog
PDF Page 537, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 36 V
Switching Frequency: 2 MHz
Output Voltage: Adj
Output Current: 500 mA
Number of Outputs: 1 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-12
Brand: Enpirion
Input Voltage: 3 V to 36 V
Input Voltage MIN: 3 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 80 uA
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Shutdown: Shutdown
Supply Voltage - Min: 3 V
Type: Synchronous Buck Regulator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,504
LM5010AMHX/NOPB Voltage Regulators - Switching Regulators 3,399
EP4CE6F17C7N FPGA - Field Programmable Gate Array 530
NDL2405SC Isolated DC/DC Converters 267
SN65HVD3082ED RS-485 Interface IC 2,532
3314G-1-502E Trimmer Resistors - SMD 1,859
CY8C29566-24AXI 8-bit Microcontrollers - MCU 648
GRM155C80J105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 402,012
C3216X7S0J476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,556
EMK212BB7106MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,109
Real Time Availability
Stock:
973 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.57
25:
$3.64
100:
$3.12
500:
$2.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


125552217 170385690 131543531 147914401 110087055 128538014 198460789 146182906 197847692 106889023 158451729 188492425