Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
884-EN6360QI
Manufacturer Part #:

EN6360QI

Manufacturer:

Description: Voltage Regulators - Switching Regulators 8A High Eff Buck Con Integrated Inductor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 6.6 V
Switching Frequency: 1.2 MHz
Output Voltage: 6.2 V
Output Current: 8 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-68
Brand: Altera Corporation
Input Voltage MIN: 2.5 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 250
Type: Voltage Converter
Unit Weight: 0.028572 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,046 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $17.38
  25: $13.83
  100: $11.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $11.85
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-1827253-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity
1: $19.70
1410189-3
High Speed / Modular Connectors V-46 R/A PLG L/E-M ...
TE Connectivity / AMP
1: $60.34
TPS51200DRCR
LDO Voltage Regulators Sink/Source DDR Term Reg
Texas Instruments
1: $2.15
TMP100NA/3K
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $2.15
ACM7060-701-2PL-TL01
Common Mode Filters / Chokes 700ohms 100MHz 50volt ...
TDK
1: $2.03
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
MAX6817EUT+T
Supervisory Circuits Dual Switch Debouncer
Maxim Integrated
1: $4.27
EN6347QI
Voltage Regulators - Switching Regulators 4A High ...
Altera Corporation
1: $10.41
EN5339QI
Voltage Regulators - Switching Regulators 3A POL D ...
Altera Corporation
1: $6.71
EN6337QI
Voltage Regulators - Switching Regulators 3A High ...
Altera Corporation
1: $9.06
TPD4E001DRLR
ESD Suppressors 4-Channel +/- 15KV ESD Protection ...
Texas Instruments
1: $0.68
712RA
DC Power Connectors RA LOCKING POWR JACK
Switchcraft
1: $2.80
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic
1: $0.21
TXS0102DCTR
Translation - Voltage Levels 2B Bidirec Vltg- Leve ...
Texas Instruments
1: $1.07
12226-1150-00FR
D-Sub Micro-D Connectors 0.8mm 26P VERT RECEP THRU ...
3M Electronic Solutions Division
1: $10.42
EN63A0QI
Voltage Regulators - Switching Regulators 12A Hi E ...
Altera Corporation
1: $25.87
EN5322QI
Voltage Regulators - Switching Regulators 2A VOLTA ...
Enpirion
1: $5.65
EV1320QI
Voltage Regulators - Switching Regulators 2A SOURC ...
Altera Corporation
1: $1.65
APHHS1005QBC/D
Standard LEDs - SMD Blue 470nm Water Clear
Kingbright
1: $0.39
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.94


115420498 128715639 108793169 125552217 146182906 197847692 106889023 147914401 188492425 110087055 158646201 158451729