|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-EN6337QI
Manufacturer Part #:

EN6337QI

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3A High Eff Buck Con Integrated Inductor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-38
Output Voltage: 6.285 V
Output Current: 3 A
Number of Outputs: 1 Output
Input Voltage MAX: 6.6 V
Topology: Buck
Input Voltage MIN: 2.5 V
Switching Frequency: 2 MHz
Maximum Operating Temperature: + 85 C
Series: EN63xx
Brand: Enpirion
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 500
Tradename: Enpirion
Type: Voltage Converter
Unit Weight: 0.005644 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP53F8QI Voltage Regulators - Switching Regulators 1,415
EN5367QI Voltage Regulators - Switching Regulators 880
EN5329QI Voltage Regulators - Switching Regulators 206
CSD87330Q3D MOSFET 4,965
IHLP2020CZER1R0M01 Fixed Inductors 3,090
EN2390QI Voltage Regulators - Switching Regulators 45
EN6347QI Voltage Regulators - Switching Regulators 3,022
EN63A0QI Voltage Regulators - Switching Regulators 1,086
EN6360QI Voltage Regulators - Switching Regulators 333
EV1320QI Voltage Regulators - Switching Regulators 1,049
Real Time Availability
Stock:
1,772 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.06
25:
$7.21
100:
$6.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$6.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115420498 114514914 108793169 158646201 197847692 110087055 128538014 146182906 198460789 128534242 131543531 106889023 147914401 158451729 188492425