|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-EN6310QI
Manufacturer Part #:

EN6310QI

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 6300 Efficiency Optimized Buck
Mouser Online Catalog Page 537, Mouser Online Catalog
PDF Page 537, PDF Catalog Page
EN6310QI Datasheet EN6310QI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-28
Output Voltage: 600 mV to 3.3 V
Output Current: 1 A
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Topology: Buck
Input Voltage MIN: 2.4 V
Maximum Operating Temperature: + 85 C
Series: EN63xx
Brand: Enpirion
Input Voltage: 2.4 V to 6 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 500
Supply Voltage - Min: 2.4 V
Tradename: Enpirion
Type: Synchronous Step Down Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCA9517DGKR Interface - Signal Buffers, Repeaters 10,488
KC2520B25.0000C10E00 Standard Clock Oscillators 3,338
B3SL-1002P Tactile Switches 5,521
BLM18KG221SN1D EMI Filter Beads, Chips & Arrays 16,189
C0603X5R0G105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,324
39-30-1102 Headers & Wire Housings 1,183
24LC02B-I/SN EEPROM 2,406
EN6347QI Voltage Regulators - Switching Regulators 2,982
EN6337QI Voltage Regulators - Switching Regulators 271
EN6360QI Voltage Regulators - Switching Regulators 333
Real Time Availability
Stock:
413 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.03
25:
$3.20
100:
$2.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$2.75
$2.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125552217 162622414 120902890 108793169 110087055 128534242 197847692 106889023 147914401 188492425 131543531 146182906