|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-EC7401QI
Manufacturer Part #:

EC7401QI

Manufacturer:

Description:
Switching Controllers 4 Phase PWM Cont w/ 8-bit DAC Code
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 537, Mouser Online Catalog
PDF Page 537, PDF Catalog Page
EC7401QI Datasheet EC7401QI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Buck
Number of Outputs: 4 Output
Switching Frequency: 250 kHz
Duty Cycle - Max: 66.7 %
Input Voltage: 0.5 V to 1.6 V
Output Voltage: 4.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Packaging: Reel
Brand: Enpirion
Description/Function: 4-phase PWM controller with 8 bit DAC code
Isolation: Non-Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Product: PWM Controllers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
998 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.07
25:
$6.42
100:
$5.50
500:
$4.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$4.88
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135928173 128534242 188620915 197847692 106889023 147914401 188492425